Schneider Electric, 32A Red, White Plug Socket Mureva, 3p+N+E, CEE
- RS Stock No.:
- 340-832
- Mfr. Part No.:
- PKE32W435
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$189.75
(exc. GST)
$208.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.75 |
*price indicative
- RS Stock No.:
- 340-832
- Mfr. Part No.:
- PKE32W435
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | Red, White | |
| Switched | No | |
| Socket Type | 3p+N+E, CEE | |
| Pole Configuration | 3P+N+E | |
| Current Rating | 32A | |
| Voltage | 415V | |
| IP Rating | IP44 | |
| Screwed/Screwless | Screwed | |
| Range | Mureva | |
| Overall Height | 152mm | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC 60309-2, IEC 60309-1 | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour Red, White | ||
Switched No | ||
Socket Type 3p+N+E, CEE | ||
Pole Configuration 3P+N+E | ||
Current Rating 32A | ||
Voltage 415V | ||
IP Rating IP44 | ||
Screwed/Screwless Screwed | ||
Range Mureva | ||
Overall Height 152mm | ||
Overall Width 90mm | ||
Standards/Approvals IEC 60309-2, IEC 60309-1 | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric plug is a low-voltage industrial plug designed for wall-mounted installation. It features a 3P + N + E configuration and is suitable for AC networks with a rated current of 32 A and an operational voltage range of 380 to 415 V. The plug has an angled shape for ease of use and operates at a frequency of 50/60 Hz, ensuring reliable performance in industrial settings.
IEC 60309 2 and IEC 60309 1 certified
IP44 conforming to IEC 60529
Related links
- Schneider Electric Panel Mount Rated At 32A, 415V
- Schneider Electric Wall Mount Rated At 32A, 415V
- Schneider Electric 32A 415 V
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric Panel Mount Rated At 16A, 415V
- Schneider Electric Wall Mount Mount Rated At 125A, 415V
- Schneider Electric Wall Mount Rated At 32A, 415V
- Schneider Electric Panel Mount Rated At 32A, 415V ac
