- RS Stock No.:
- 914-8439
- Mfr. Part No.:
- 260-321
- Brand:
- Wago
40 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
340 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.694
(exc. GST)
$1.863
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.694 | $16.94 |
*price indicative |
- RS Stock No.:
- 914-8439
- Mfr. Part No.:
- 260-321
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Cage Clamp - 260 Series
Cage clamp® connection terminal blocks with side entry are screwdriver actuated and include fixing flanges at either end of the terminal block. A DIN Rail mounting adapter is also available which screw mounts into the base of the terminal blocks. It is recommended that the maximum distance between adapters is 35-40 mm.
Features and Benefits
2 Conductor-through terminal block
6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail
6 kV surge voltage
101-3877 is a mounting foot with screw for DIN 35 rail
260 Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | 260 |
American Wire Gauge | 28 → 16AWG |
Termination Method | Cage Clamp |
Cable CSA | 1.5mm² |
Fused | No |
Current Rating | 18A |
Related links
- Wago TOPJOB S 6mm² Push-In Cage Clamp Termination
- Wago 260 Series Grey Terminal Strip Single-Level, Cage Clamp Termination
- Wago 264 Series Green/Yellow Earth Terminal Block Single-Level,...
- Wago TOPJOB S 16mm² Push-In Cage Clamp Termination
- Wago TOPJOB S 1mm² Push-In Cage Clamp Termination
- Wago TOPJOB S 16mm² Push-In Cage Clamp Termination,
- Wago TOPJOB S 10mm² Push-In Cage Clamp Termination,
- RS PRO Orange Feed Through Terminal Block Cage Clamp Termination