Bticino, 10A, 16 A White Power Socket
- RS Stock No.:
- 114-075
- Mfr. Part No.:
- S2670TAE
- Brand:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-075
- Mfr. Part No.:
- S2670TAE
- Brand:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Power Socket | |
| Colour | White | |
| Pole Configuration | 2P+T | |
| Current Rating | 10A, 16A | |
| Range | Corner | |
| Standards/Approvals | 2014/53/EU, 2014/30/EU, 2014/35/EU, 1995/5/CE | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Power Socket | ||
Colour White | ||
Pole Configuration 2P+T | ||
Current Rating 10A, 16A | ||
Range Corner | ||
Standards/Approvals 2014/53/EU, 2014/30/EU, 2014/35/EU, 1995/5/CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino Save space socket features a 2P+T design with 10A to 16A capacity, offering a compact and efficient solution for power connections while optimizing space usage.
White colour
- RS Stock No. 0891427
- Mfr. Part No. NU305918P
1 Pack of 100
$1,416.91
- RS Stock No. 0610831
- Mfr. Part No. 5UB1535
Each
$137.60
- RS Stock No. 2762089
- Mfr. Part No. NU301618
Each
$86.56
- RS Stock No. 0610928
- Mfr. Part No. 5UB1534
Each
$119.93
Related links
- Bticino TRIS White Plug Socket 16 A
- Bticino TRIS Black Plug Socket 16 A, German
- HPM CD787XWE White 1 Gang Power Socket Type I - ANZ/CN
- Bticino Black Power Socket 2P+T
- HPM Grey 10A Indoor, Type I - ANZ/CN
- HPM White Matt Grey 10A Indoor, Type I - ANZ/CN
- HPM Dark Grey White 10A Indoor, Power Socket
- HPM Matt White Matt Grey 10A Indoor, Type I - ANZ/CN












