Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter

Subtotal (1 unit)*

$199.57

(exc. GST)

$219.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.57

*price indicative

Calibration Options:

Each

$272.67

(exc. GST)

$299.94

(inc. GST)

RS Stock No.:
177-0546
Mfr. Part No.:
16199
Brand:
Volkel
Find similar products by selecting one or more attributes.
Select all

Brand

Volkel

Product Type

Ring Gauge

Plug/Ring

Ring

Gauge Type

Ring

Thread Size

M14 x 2

Pitch Diameter

2mm

Imperial/Metric

Metric

Gauge Tolerance

6g

Tapered/Straight

Tapered

Standards/Approvals

DIN ISO 1502

RoHS Status: Exempt

COO (Country of Origin):
DE

Volkel Go Ring Gauge


The Volkel Go ring gauge M14x2 is calibrated at a measurement laboratory using IAC thread scanners. It is possible to manually screw into the entire thread of the part without using excessive force. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.

Features and Benefits


• Metric measurement system

• 6g tolerance

• High durability and reliability

• Compact size and rugged

• Easy to use

• Accurate

Certifications


• ISO1502

• DIN13

Certifications


• ISO1502

• DIN13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy