Volkel Plug Thread Plug Gauge Set, 1.75 mm Pitch Diameter
- RS Stock No.:
- 177-0511
- Mfr. Part No.:
- 16026
- Brand:
- Volkel
Subtotal (1 unit)*
$591.78
(exc. GST)
$650.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.78 |
*price indicative
Calibration Options:
Each
$884.20
(exc. GST)
$972.62
(inc. GST)
- RS Stock No.:
- 177-0511
- Mfr. Part No.:
- 16026
- Brand:
- Volkel
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
| Brand | Volkel | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge Set | |
| Gauge Type | Plug Thread | |
| Pitch Diameter | 1.75mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Double Ended | |
| Gauge Tolerance | 6h | |
| Tapered/Straight | Tapered | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Plug | ||
Product Type Plug Gauge Set | ||
Gauge Type Plug Thread | ||
Pitch Diameter 1.75mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Double Ended | ||
Gauge Tolerance 6h | ||
Tapered/Straight Tapered | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Volkel Go No-Go Plug Gauge Set
The Volkel Go No-Go plug gauge set consists of seven pieces of thread gauges in a sturdy plastic case. It is a combination of GO and NO-GO plug gauges. The scrap side of this thread plug gauge is marked with a red ring. It is calibrated at a measurement laboratory using IAC thread scanners. This is made of high-quality raw material. It is used as an inspection tool.
Features and Benefits
• Metric measurement system
• High durability and reliability
• Thread size M10, M12, M3, M4, M5, M6, M8
• Compact in size and rugged
• Easy to use
• Accurate
• Double ended gauge
Certifications
• ISO1502
• DIN13
Related links
- Volkel Plug Thread Plug Gauge Set, 1.75 mm Pitch Diameter
- Volkel M12 x 1.75 Plug Thread Plug Gauge, 1.75 mm Pitch Diameter
- Volkel M16 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M10 x 1.5 Plug Thread Plug Gauge, 1.5 mm Pitch Diameter
- Volkel M8 x 1.25 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
- Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M14 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M5 x 0.8 Plug Thread Plug Gauge, 0.8 mm Pitch Diameter