Volkel M6 x 1 Ring Ring Gauge, 1 mm Pitch Diameter

Subtotal (1 unit)*

$135.28

(exc. GST)

$148.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.28

*price indicative

Calibration Options:

Each

$205.22

(exc. GST)

$225.74

(inc. GST)

RS Stock No.:
177-0548
Mfr. Part No.:
16336
Brand:
Volkel
Find similar products by selecting one or more attributes.
Select all

Brand

Volkel

Plug/Ring

Ring

Product Type

Ring Gauge

Gauge Type

Ring

Thread Size

M6 x 1

Pitch Diameter

1mm

Imperial/Metric

Metric

Gauge Tolerance

6g

Tapered/Straight

Tapered

Standards/Approvals

DIN ISO 1502

RoHS Status: Exempt

COO (Country of Origin):
DE

Volkel No-Go Ring Gauge


The Volkel No-Go ring gauge M6x1 is calibrated at a measurement laboratory using IAC thread scanners. These NO-GO thread gauges are marked in red. This thread No-Go ring gauge must not screw into the part by hand by more than two threads. The reference temperature for parts and gauges is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.

Features and Benefits


• Metric measurement system

• 6g tolerance

• High durability and reliability

• Compact size and rugged

• Easy to use

• Accurate

Certifications


• ISO1502

• DIN13

Certifications


• ISO1502

• DIN13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy