MikronTec M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter

Subtotal (1 unit)*

$263.42

(exc. GST)

$289.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.42

*price indicative

RS Stock No.:
265-8467
Mfr. Part No.:
0016050053
Brand:
MikronTec
Find similar products by selecting one or more attributes.
Select all

Brand

MikronTec

Product Type

Ring Gauge

Plug/Ring

Ring

Gauge Type

Ring

Thread Size

M16 x 2

Pitch Diameter

2mm

Imperial/Metric

Metric

Tapered/Straight

Straight

Gauge Tolerance

6g

Standards/Approvals

ISO 1502

COO (Country of Origin):
DE
The MikronTec thread ring gauge is a gauge used to test a threaded shaft. The Go gauge must be able to be screwed on the threaded shaft without excessive force. The No-Go gauge (indicated in red) must not fit on the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.

Conforms to DIN13 - ISO 1502

Right handled

High precision and fast μm production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy