Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- RS Stock No.:
- 177-0545
- Mfr. Part No.:
- 16200
- Brand:
- Volkel
Subtotal (1 unit)*
$203.60
(exc. GST)
$223.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.60 |
*price indicative
Calibration Options:
Each
$272.67
(exc. GST)
$299.94
(inc. GST)
- RS Stock No.:
- 177-0545
- Mfr. Part No.:
- 16200
- Brand:
- Volkel
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
| Brand | Volkel | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Ring | |
| Thread Size | M16 x 2 | |
| Pitch Diameter | 2mm | |
| Imperial/Metric | Metric | |
| Tapered/Straight | Tapered | |
| Gauge Tolerance | 6g | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Ring | ||
Thread Size M16 x 2 | ||
Pitch Diameter 2mm | ||
Imperial/Metric Metric | ||
Tapered/Straight Tapered | ||
Gauge Tolerance 6g | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Volkel Go Ring Gauge
The Volkel Go ring gauge M16x2 is calibrated at a measurement laboratory using IAC thread scanners. This gauge must be possible to manually screw into the entire thread of the part, without using excessive force. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
Certifications
• ISO1502
• DIN13
Certifications
• ISO1502
• DIN13
Related links
- Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- MikronTec M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M16 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M14 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M3 x 0.5 Ring Ring Gauge, 0.5 mm Pitch Diameter
- Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M5 x 0.8 Ring Ring Gauge, 0.8 mm Pitch Diameter