Rittal 600 mm Pedestal 660 mm 1.093 m for use with Command Panel

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$2,909.46

(exc. GST)

$3,200.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2,909.46-
5 - 9$2,606.1310%
10 +$2,484.5414%

*price indicative

RS Stock No.:
223-8706
Mfr. Part No.:
6106300
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Pedestal

For Use With

Command Panel

Sub Type

Pedestal

Colour

RAL 7035

External Width

600mm

External Depth

660mm

External Height

1.093m

Standards/Approvals

RoHS

Series

CP

COO (Country of Origin):
DE
The Rittal CP pedestal is reliable protection of cable management and its static load capacity is 25kg. It used in operating housing.

Weight/pack 29 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy