Rittal 400 mm Pedestal 400 mm 1.095 m for use with Command Panel
- RS Stock No.:
- 223-8708
- Mfr. Part No.:
- 6106500
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,254.00
(exc. GST)
$1,379.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,254.00 |
| 5 - 9 | $1,210.11 |
| 10 + | $1,153.63 |
*price indicative
- RS Stock No.:
- 223-8708
- Mfr. Part No.:
- 6106500
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Pedestal | |
| For Use With | Command Panel | |
| Sub Type | Pedestal | |
| Colour | RAL 7035 | |
| Material | Steel | |
| External Width | 400mm | |
| External Depth | 400mm | |
| External Height | 1.095m | |
| Standards/Approvals | RoHS | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Pedestal | ||
For Use With Command Panel | ||
Sub Type Pedestal | ||
Colour RAL 7035 | ||
Material Steel | ||
External Width 400mm | ||
External Depth 400mm | ||
External Height 1.095m | ||
Standards/Approvals RoHS | ||
Series CP | ||
- COO (Country of Origin):
- CZ
Rittal Series CP Pedestal, 1095mm External Height, Steel Material - 6106500
This pedestal provides a sturdy support solution tailored for command panels. Designed with a robust steel construction, it measures 1095mm in height and features a width of 400mm and depth of 400mm. The sleek RAL 7035 colour finish lends it a professional appearance that fits seamlessly into various industrial environments.
Features & Benefits
• Constructed from durable steel for enhanced stability
• Open design allows easy post-installation cable access
• Versatile dimensions fit a range of command panel requirements
• Robust base plate increases overall support and balance
Applications
• Used with command panels in industrial settings
• Suitable for electrical equipment installations
• Ideal for automation systems requiring secure mounting
• Serves as a reliable support for various industrial equipment
• Designed for environments where cable management is essential
What is the maximum load capacity for this pedestal?
It supports a maximum static load of 40kg, making it suitable for heavy equipment.
What material is this pedestal made from, and what is its finish?
This pedestal is constructed from steel with a spray-finished surface, providing durability and resistance to damage.
Are there any specific assembly requirements for initial setup?
Assembly is straightforward, as the pedestal is fully welded and pre-assembled for immediate use upon delivery.
What is the thickness of the material used in this pedestal?
The steel thickness measures 3mm, ensuring structural integrity and robustness throughout its usage.
Related links
- Rittal 600 mm Pedestal 660 mm 1093 mm for use with Command Panel
- Contitech Drive Belt 1095 mm Length
- Gates Drive Belt 1095 mm Length
- Rittal 400 mm Plinth 400 mm 10 mm for use with CP 40 Series
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- Rittal 400 mm Plinth Panels for use with AX Series
- Rittal 400 mm Plinth 600 mm 200 mm for use with TS, SE
- Rittal 400 mm Plinth 500 mm 200 mm for use with TS, SE