Rittal 600 mm Pedestal 660 mm 946 mm for use with Industrial Workstation
- RS Stock No.:
- 223-8710
- Mfr. Part No.:
- 6141200
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $544.50
View bulk pricing optionsSubtotal (1 unit)*
$3,111.65
(exc. GST)
$3,422.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3,111.65 | - |
| 5 - 9 | $3,002.75 | $544.50 |
| 10 + | $2,862.74 | $2,489.10 |
*price indicative
- RS Stock No.:
- 223-8710
- Mfr. Part No.:
- 6141200
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Pedestal | |
| For Use With | Industrial Workstation | |
| Sub Type | Pedestal | |
| Colour | RAL 7035 | |
| External Width | 600mm | |
| External Depth | 660mm | |
| External Height | 946mm | |
| Standards/Approvals | RoHS | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Pedestal | ||
For Use With Industrial Workstation | ||
Sub Type Pedestal | ||
Colour RAL 7035 | ||
External Width 600mm | ||
External Depth 660mm | ||
External Height 946mm | ||
Standards/Approvals RoHS | ||
Series CP | ||
- COO (Country of Origin):
- DE
The Rittal CP pedestal is reliable protection of cable management and its static load capacity is 25kg. It used in industrial workstation.
Weight/pack 33.65 kg
Related links
- Rittal 600 mm Pedestal 660 mm 1093 mm for use with Command Panel
- Rittal 600 mm Plinth 600 mm 100 mm for use with PC, IW
- Rittal 600 mm Plinth 600 mm 200 mm for use with SE, TS
- Rittal 600 mm Plinth 600 mm 50 mm for use with Flat Box
- Rittal 600 mm Plinth 500 mm 100 mm for use with AE Series
- Rittal 600 mm Plinth 400 mm 100 mm for use with One-Piece Console
- Rittal 600 mm Plinth 500 mm 200 mm for use with SE, TS
- Rittal Front Door 600 mm 2000mm
