Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA

Subtotal (1 unit)*

$545.21

(exc. GST)

$599.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$545.21

*price indicative

RS Stock No.:
220-6473
Mfr. Part No.:
NSYZUN68VDA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Actassi VDS, Actassi VDA

Sub Type

Mounting Accessory

Colour

Grey RAL 7011

Material

Textured Epoxy Polyester Powder Sheet Steel

External Width

600mm

External Depth

800mm

External Height

100mm

Standards/Approvals

REACH, RoHS

Series

NSYZUN

COO (Country of Origin):
FR
The Schneider Electric This Actassi VDA/VDS Plinth for enclosure is made from folded sheet steel, RAL 7011 dark grey, epoxy-polyester, textured, powder paint. Side and rear strips equipped with a knock-out area for cable entry. Suitable for enclosure width 600mm, depth 800mm.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy