Schneider Electric NSYCFM Series Assembly Kit for Use with Actassi VDS, Actassi VDA 230 mm 40mm
- RS Stock No.:
- 220-6270
- Mfr. Part No.:
- NSYCFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$414.89
(exc. GST)
$456.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $414.89 |
*price indicative
- RS Stock No.:
- 220-6270
- Mfr. Part No.:
- NSYCFM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| For Use With | Actassi VDS, Actassi VDA | |
| Height | 230mm | |
| Width | 40mm | |
| Standards/Approvals | REACh Regulation, China RoHS Regulation, Green Premium product, EU RoHS Directive, REACH Declaration | |
| Series | NSYCFM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
For Use With Actassi VDS, Actassi VDA | ||
Height 230mm | ||
Width 40mm | ||
Standards/Approvals REACh Regulation, China RoHS Regulation, Green Premium product, EU RoHS Directive, REACH Declaration | ||
Series NSYCFM | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fixing kit that allows the rack to be fixed to the floor and/or to the wall delivered with assembly instructions.
Green premium product
Mercury free
Related links
- Schneider Electric 600 mmFor Use With Actassi VDS, Actassi VDA
- Schneider Electric Actassi Spare Part for use with Actassi VDS, Actassi VDA
- Schneider Electric 465 mmFor Use With Actassi VDS, Actassi VDA
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric PanelSeT Accessoires Series Telescopic Rail for Use with Actassi VDS, Actassi VDA x 120 cm
- Schneider Electric For Use With Actassi VDS
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 800 mm
- Schneider Electric Actassi Series Sheet Steel Support for Use with Actassi VDS x 600 mm
