RS Better World

Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$139.64

(exc. GST)

$153.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$139.64-
5 +$125.6710%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-0221
Mfr. Part No.:
NSYSPB6100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SM, Spacial SF

Sub Type

Enclosure Accessory

Colour

Grey

External Width

600mm

External Depth

600mm

External Height

100mm

Standards/Approvals

Green Premium product

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

PanelSeT Accessoires

Contents

2 Panels With Brush, Fixing Elements, 4 Corner Cover

COO (Country of Origin):
TN
The Schneider Electric spacial series plinth panel with brush which has a dimension of 100 X 600 mm. It is compatible with spacial SM and spacial SF ranges. It is grey in colour and has surface finish with epoxy-polyester powder.

Mounting support front plinth

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy