Schneider Electric 600 mm Plinth Panels 800 mm 350 mm for use with Actassi VDS
- RS Stock No.:
- 759-332
- Mfr. Part No.:
- NSYAEBP2F68
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,299.73
(exc. GST)
$2,529.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,299.73 |
*price indicative
- RS Stock No.:
- 759-332
- Mfr. Part No.:
- NSYAEBP2F68
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth Panels | |
| For Use With | Actassi VDS | |
| Colour | Grey | |
| Material | Textured Epoxy Polyester Powder Sheet Steel | |
| External Width | 600mm | |
| External Depth | 800mm | |
| External Height | 350mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth Panels | ||
For Use With Actassi VDS | ||
Colour Grey | ||
Material Textured Epoxy Polyester Powder Sheet Steel | ||
External Width 600mm | ||
External Depth 800mm | ||
External Height 350mm | ||
Series Actassi | ||
- COO (Country of Origin):
- FR
The Schneider Electric plinth raiser is a robust mounting accessory is designed for efficient floor fixing, facilitating enhanced product placement and operational optimisations across a range of settings.
Constructed from textured epoxy-polyester powder sheet steel for durability
Adjustable height from 200 mm to 350 mm in 25 mm increments for versatility
Adjustment feet enable a range of height settings from 0 to 60 mm
Related links
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric 600 mm Plinth Panels 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Base 1000 mm 350 mm for use with Actassi VDS
- Schneider Electric 600 mmFor Use With Actassi VDS, Actassi VDA
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SD
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 1215 mm Plinth Panels 200 mm for use with PanelSeT SM
- Schneider Electric 600 mm Plinth 100 mm for use with SF - SM Metal Enclosure
