RS Better World
Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SD
- RS Stock No.:
- 221-0807
- Mfr. Part No.:
- NSYSPS6100SD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$64.13
(exc. GST)
$70.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0807
- Mfr. Part No.:
- NSYSPS6100SD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SD | |
| Sub Type | Enclosure Accessory | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 600mm | |
| External Depth | 600mm | |
| External Height | 100mm | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | PanelSeT Accessoires | |
| Contents | (4) Corner Cover, (2) Side Panel, Fixing Elements | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SD | ||
Sub Type Enclosure Accessory | ||
Colour Grey | ||
Material Steel | ||
External Width 600mm | ||
External Depth 600mm | ||
External Height 100mm | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series PanelSeT Accessoires | ||
Contents (4) Corner Cover, (2) Side Panel, Fixing Elements | ||
- COO (Country of Origin):
- TN
The Schneider Electrics 2 side panels for plinth of size 600x100 mm.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric 1000 mm Plinth 600 mm 100 mm for use with Enclosure
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF Spacial SMX, Spacial SFHD
- Schneider Electric 600 mm Plinth 100 mm for use with Spacial SF SFX SD SFHD SMX
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SF SM
