Schneider Electric Plinth 200 mm 200 mm for use with Enclosure

Subtotal (1 unit)*

$707.14

(exc. GST)

$777.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$707.14

*price indicative

RS Stock No.:
219-9616
Mfr. Part No.:
NSYSPSX4200H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Enclosure

Number of Doors

2

Sub Type

Plinth

Door Type

Opaque

Colour

Grey

Material

316L Stainless Steel

External Depth

200mm

External Height

200mm

Standards/Approvals

IP30, IK10

Series

PanelSeT SFN

Contents

Fixing Elements, (4) Corner Cover, (2) Side Panel

COO (Country of Origin):
IN
The Schneider Electric spacial side plinth has IP30 degree of protection.it has 200 mm height and 400 mm depth. It has 2.096 kg weight.

It has Pro-active compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy