RS Better World
Schneider Electric 1 m Plinth 200 mm 200 mm for use with Spacial SF
- RS Stock No.:
- 220-1654
- Mfr. Part No.:
- NSYSPS10200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$113.37
(exc. GST)
$124.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1654
- Mfr. Part No.:
- NSYSPS10200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Epoxy Polyester Powder | |
| External Width | 1m | |
| External Depth | 200mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contents | (4) Corner Cover, Fixing Elements, (4) Side Panel | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Epoxy Polyester Powder | ||
External Width 1m | ||
External Depth 200mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contents (4) Corner Cover, Fixing Elements, (4) Side Panel | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electric Spacial SF side panel plinth with Front plinth Mounting support. It comes with Epoxy-polyester powder Surface finishing. A Plinth is a square or rectangular metal base used to support an enclosure. Plinths are used to raise an enclosure so service access is easier or minimize risk of flooding at the installation site. Plinths can be open frame or enclosed with sheet metal sidewalls.
IP30 degree of protection
Sustainable green premium product
Related links
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric 1000 mm Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Schneider Electric 1000 mm Plinth 200 mm for use with Enclosure
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SF SM
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 1600 mm Plinth 200 mm for use with Spacial SF
- Schneider Electric 400 mm Plinth 200 mm for use with Spacial SF, Spacial SM
