Schneider Electric 556 mm Plinth 302 mm 200 mm for use with Thalassa PLM
- RS Stock No.:
- 220-1676
- Mfr. Part No.:
- NSYZM263G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$394.97
(exc. GST)
$434.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.97 |
*price indicative
- RS Stock No.:
- 220-1676
- Mfr. Part No.:
- NSYZM263G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLM | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Glass Reinforced Polyester | |
| External Width | 556mm | |
| External Depth | 302mm | |
| External Height | 200mm | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACh Regulation | |
| Contents | Fixing Elements, (2) Front Panel, (2) Side Part | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLM | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Glass Reinforced Polyester | ||
External Width 556mm | ||
External Depth 302mm | ||
External Height 200mm | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACh Regulation | ||
Contents Fixing Elements, (2) Front Panel, (2) Side Part | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric Polyester glass reinforced plinth for enclosure PLM86 front opening, used in Multi-purpose Application. Fixing mode By screws - on side parts location.
IP44 degree of protection
Related links
- Schneider Electric 456 mm Plinth 302 mm 200 mm for use with Thalassa PLM
- Schneider Electric 405 mm Plinth 200 mm 800 mm for use with Thalassa PLM
- nVent HOFFMAN 556 mm Plinth 27 mm 98 mm for use with Enclosure
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 200 mm L for Use with S3D, Thalassa PLM
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 494 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA
- Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA
