Schneider Electric Plinth 300 mm 200 mm for use with Spacial SF/SM/SFX
- RS Stock No.:
- 211-4051
- Mfr. Part No.:
- NSYSPSX3200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$233.76
(exc. GST)
$257.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.76 |
*price indicative
- RS Stock No.:
- 211-4051
- Mfr. Part No.:
- NSYSPSX3200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF/SM/SFX | |
| Door Type | Opaque | |
| Sub Type | Side Plinth | |
| Material | Stainless Steel | |
| External Depth | 300mm | |
| External Height | 200mm | |
| Standards/Approvals | China RoHS Declaration, REACH free of SVHC Yes, EU RoHS, RoHS exemption information Yes, China RoHS Regulation | |
| Contents | (2) Side Panel, Fixing Elements, (4) Corner Cover | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF/SM/SFX | ||
Door Type Opaque | ||
Sub Type Side Plinth | ||
Material Stainless Steel | ||
External Depth 300mm | ||
External Height 200mm | ||
Standards/Approvals China RoHS Declaration, REACH free of SVHC Yes, EU RoHS, RoHS exemption information Yes, China RoHS Regulation | ||
Contents (2) Side Panel, Fixing Elements, (4) Corner Cover | ||
Series PanelSeT SFN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Special S3HD outdoor heavy duty side plinth height 200 and depth 300 .
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Plinth 300 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric Plinth 400 mm 200 mm for use with Spacial SF/SM/SD
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric PanelSeT Series Cross Rail 600 mm H 600 mm L For Use With SMX SM, SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 600 mm L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.2 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.6 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1000.00 mm L for Use with Spacial SF/SM/SFX
