Schneider Electric 352 mm Plinth 200 mm 772 mm for use with Enclosure

Subtotal (1 unit)*

$926.17

(exc. GST)

$1,018.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.17

*price indicative

RS Stock No.:
219-9660
Mfr. Part No.:
NSYZM283G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Enclosure

Sub Type

Plinth

Colour

Grey

Material

Glass Reinforced Polyester

External Width

352mm

External Depth

200mm

External Height

772mm

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Series

PanelSeT

Contents

(2) Front Panel, Fixing Elements, (2) Side Part

COO (Country of Origin):
ES

Schneider Electric Plinth, Grey, 200 x 772 x 352mm - NSYZM283G


This plinth by Schneider Electric in grey colour is a high-quality polyester glass-reinforced accessory designed for use with enclosures. With external dimensions measuring 200x772x352mm, this plinth is a valuable addition to the Thalassa range of accessories, offering IP44 and IK10 protection ratings.

Features & Benefits


• Durable polyester glass-reinforced construction for added strength and longevity

• Front opening design for easy access to the enclosure components

• Provides a stable base for mounting devices securely

• Compatible with Thalassa PLM range of enclosures

• IP44 and IK10 protection for resistance against water and mechanical impact

• Easy installation using screws on the side parts

• Sleek grey colour finish in RAL7035 for a professional look.

Applications


• Ideal for multi-purpose use in various industries

• Can be used for creating a secure and stable platform for enclosures in high-traffic areas

Can it be used with Thalassa PLM enclosures?


Yes, it is compatible with Thalassa PLM range of enclosures.

Will it provide protection against water and mechanical impact?


Yes, it offers IP44 and IK10 protection ratings.

Is it easy to install?


Yes, it can be easily installed using screws on the side parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy