Schneider Electric 405 mm Plinth 200 mm 800 mm for use with Thalassa PLM

Subtotal (1 unit)*

$997.24

(exc. GST)

$1,096.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$997.24

*price indicative

RS Stock No.:
211-4031
Mfr. Part No.:
NSYSFSPLMG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Thalassa PLM

Sub Type

Plinth

Colour

Grey

Material

Support Pillar: Polyester Charged with Fibreglass Floor Frame: Steel

External Width

405mm

External Depth

200mm

External Height

800mm

Standards/Approvals

REACH REACH REACH free of SVHC Yes EU RoHS

Series

PanelSeT

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric range Thalassa. floor mounting pillar polyester H is 800mm for PLM54 and 64.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy