Schneider Electric 800 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- RS Stock No.:
- 654-543
- Mfr. Part No.:
- NSYSPFX8200H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,522.22
(exc. GST)
$2,774.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,522.22 |
*price indicative
- RS Stock No.:
- 654-543
- Mfr. Part No.:
- NSYSPFX8200H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | PanelSeT PanelSeT SF SF | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Width | 800mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With PanelSeT PanelSeT SF SF | ||
Sub Type Plinth | ||
Colour Grey | ||
External Width 800mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Plain front panel plinth designed for multi-purpose applications. Constructed from stainless steel 316L, it boasts exceptional durability and resistance to corrosion, making it suitable for various industrial environments. The combination of a fixing element, corner covers, and panels ensures seamless integration into compatible enclosures, enhancing not only functionality but also aesthetics. With an IP30 and IK10 rating, it's built to protect sensitive components while providing a sleek, untarnished finish that upholds the highest standards. Perfect for users seeking reliability and quality in their enclosure solutions.
Constructed from high-quality stainless steel 316L for durability
Designed for multi-purpose applications, making it highly versatile
Fixing mode facilitated by structural elements for easy installation
IP30 rating ensures protection against dust ingress and environmental factors
IK10 rating provides robust protection against impact, enhancing safety
Includes four corner covers and panels for comprehensive coverage
Nominal height of 200 mm and width of 800 mm to fit standard enclosures
Available in single or multiple unit packages for flexible purchasing
Lightweight design at 9 kg for easier handling and installation
Ensures long-lasting performance with an 18-month warranty
Related links
- Schneider Electric 600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 1600 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with PC Application
- Schneider Electric 600 mm Plinth Panels 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 600 mm Plinth 100 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 800 mm Plinth 800 mm 100 mm for use with Spaciasl SF, Spacial SM
