Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF

Subtotal (1 unit)*

$1,395.74

(exc. GST)

$1,535.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,395.74

*price indicative

RS Stock No.:
211-0953
Mfr. Part No.:
NSYSPFX8100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial SF

Sub Type

Front Plinth

Colour

Grey

Material

304L Stainless Steel

External Width

800mm

External Height

100mm

Standards/Approvals

REACH Declaration, Green Premium product, China RoHS Regulation, China RoHS Declaration, EU RoHS Directive, EU RoHS Declaration, REACh Regulation

Contents

Rear Panel, Corner, Front Panel, Fixing Elements, Corner Cover

Series

PanelSeT SFN

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric has spacial plain front panel plinth having dimensions W800 H200mm and the material used for the plinth stainless steel 316L and the surface finish is untreated.

IP degree of protection is IP30

IK degree of protection is IP10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy