Schneider Electric 1 m Plinth 100 mm for use with Spacial SM, Spacial SF
- RS Stock No.:
- 219-9848
- Mfr. Part No.:
- NSYSPFX10100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,632.78
(exc. GST)
$1,796.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,632.78 |
*price indicative
- RS Stock No.:
- 219-9848
- Mfr. Part No.:
- NSYSPFX10100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SM, Spacial SF | |
| Sub Type | Front Plinth | |
| Colour | Grey | |
| Material | 304L Stainless Steel | |
| External Width | 1m | |
| External Height | 100mm | |
| Standards/Approvals | China RoHS Regulation, Green Premium product, REACh Regulation, EU RoHS Directive | |
| Contents | (1) Front Panel, Fixing Elements, (4) Corner Cover, (4) Corner, (1) Rear Panel | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SM, Spacial SF | ||
Sub Type Front Plinth | ||
Colour Grey | ||
Material 304L Stainless Steel | ||
External Width 1m | ||
External Height 100mm | ||
Standards/Approvals China RoHS Regulation, Green Premium product, REACh Regulation, EU RoHS Directive | ||
Contents (1) Front Panel, Fixing Elements, (4) Corner Cover, (4) Corner, (1) Rear Panel | ||
Series PanelSeT SFN | ||
- COO (Country of Origin):
- IN
The Schneider Electric Spacial - plain front panel plinth W1000 H100 stainless steel 304L. It has Multi-purpose application with Enclosure accessory.
By fixing element - on structure location
IP30 degree of protection
Related links
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric 1000 mm Plinth 200 mm 200 mm for use with Spacial SF
- Schneider Electric 1000 mm Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 1000 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 1000 mm Plinth 200 mm for use with Enclosure
