RS Better World
Schneider Electric 700 mm Plinth 100 mm for use with Spacial SFP
- RS Stock No.:
- 211-0950
- Mfr. Part No.:
- NSYSPF7100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$93.96
(exc. GST)
$103.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0950
- Mfr. Part No.:
- NSYSPF7100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SFP | |
| Sub Type | Front Plinth | |
| Colour | Grey | |
| External Width | 700mm | |
| External Height | 100mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PrismaSeT HD | |
| Contents | Fixing Elements, (1) Front Panel, (4) Corner, (4) Corner Cover, (1) Rear Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SFP | ||
Sub Type Front Plinth | ||
Colour Grey | ||
External Width 700mm | ||
External Height 100mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PrismaSeT HD | ||
Contents Fixing Elements, (1) Front Panel, (4) Corner, (4) Corner Cover, (1) Rear Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Schneider Electric has spacial SF/SM front plinth having dimensions 100x700 mm. This plinth surface finish done with epoxy-polyester powder and this plinth is grey in colour.
IP degree of protection is IP30
IK degree of protection is IP10
Related links
- Schneider Electric 700 mm Plinth 200 mm for use with Multi-purpose
- Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 100 mm for use with Spacial SM
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 1200 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM
