RS Better World
Schneider Electric 1.2 m Plinth 100 mm for use with Spacial SF
- RS Stock No.:
- 220-1655
- Mfr. Part No.:
- NSYSPS12100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$77.81
(exc. GST)
$85.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1655
- Mfr. Part No.:
- NSYSPS12100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Width | 1.2m | |
| External Height | 100mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, Green Premium product, REACH | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | Fixing Elements, (4) Corner Cover, (2) Side Panel | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF | ||
Sub Type Plinth | ||
Colour Grey | ||
External Width 1.2m | ||
External Height 100mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, Green Premium product, REACH | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents Fixing Elements, (4) Corner Cover, (2) Side Panel | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
The Schneider Electric Spacial SF side panel plinth with Front plinth Mounting support. It comes with Epoxy-polyester powder Surface finishing. A Plinth is a square or rectangular metal base used to support an enclosure. Plinths are used to raise an enclosure so service access is easier or minimize risk of flooding at the installation site. Plinths can be open frame or enclosed with sheet metal sidewalls.
IP30 degree of protection
Sustainable green premium product
Related links
- Schneider Electric 1200 mm Plinth 100 mm for use with Spacial SF SFX SMX SD SM
- Schneider Electric 1200 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1200 mm Plinth 100 mm for use with Plinth
- Schneider Electric 1200 mm Plinth 1200 mm for use with Spacial SF
- Schneider Electric 1200 mm Plinth 600 mm 200 mm for use with Spacial SF
- Schneider Electric 1200 mm Plinth 200 mm for use with Enclosure
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
