Schneider Electric 1.215 m Plinth Panels 200 mm for use with PanelSeT SM
- RS Stock No.:
- 758-524
- Mfr. Part No.:
- NSYSPFX12200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,659.93
(exc. GST)
$2,925.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,659.93 |
*price indicative
- RS Stock No.:
- 758-524
- Mfr. Part No.:
- NSYSPFX12200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth Panels | |
| For Use With | PanelSeT SM | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Width | 1.215m | |
| External Height | 200mm | |
| Contents | 4 corner cove | |
| Series | NSYS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth Panels | ||
For Use With PanelSeT SM | ||
Sub Type Plinth | ||
Colour Grey | ||
External Width 1.215m | ||
External Height 200mm | ||
Contents 4 corner cove | ||
Series NSYS | ||
- COO (Country of Origin):
- IN
The Schneider Electric plinth front is designed for outdoor heavy-duty applications, offering robust support and protection for enclosures in challenging environments.
Constructed for outdoor heavy-duty usage, ensuring high durability
Features an IP55 rating, providing robust protection against dust and water
Includes essential components such as 4 corner covers and front/rear panels
Weighs 13.908 kg, offering a solid yet manageable installation
Compatibility with various PanelSet ranges, enhancing versatility
Untreated surface finish allows for personalisation upon installation
Related links
- Schneider Electric 600 mm Plinth Panels 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG Spacial SD Spacial SF,
- Schneider Electric 600 mm Plinth Panels 800 mm 350 mm for use with Actassi VDS
- Rittal 300 mm Plinth Panels 300 mm 200 mm for use with Ax Enclosures
- Rittal 300 mm Plinth Panels 100 mm for use with Ax Enclosures
- Rittal 400 mm Plinth Panels 400 mm 100 mm for use with AX Series
- Rittal 400 mm Plinth Panels for use with AX Series
- Schneider Electric NSY Series Leveller Kit for Use with Plinth Panelset Sfn, Panelset SF
