Schneider Electric 800 mm Plinth 800 mm 200 mm for use with SMX, SFX, CRNG, Spacial SM, SFHD, S3X, S3D, SD

Subtotal (1 unit)*

$2,201.84

(exc. GST)

$2,422.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,201.84

*price indicative

RS Stock No.:
211-4039
Mfr. Part No.:
NSYSPFX8200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

SMX, SFX, CRNG, Spacial SM, SFHD, S3X, S3D, SD

Sub Type

Front Plinth

Door Type

Opaque

External Width

800mm

External Depth

800mm

External Height

200mm

Standards/Approvals

EU RoHS Directive, Mercury free, EU RoHS Declaration, REACH free of SVHC, China RoHS Declaration, China RoHS Regulation, Green Premium product, REACH, RoHS exemption information

Series

PanelSeT SFN

Contents

Fixing Elements, (4) Corner Cover, (1) Front Panel, (1) Rear Panel, (4) Corner

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric Special S3HD SFHD and outdoor heavy duty. Front plinth height is 200 and width is 800 with IP55.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy