GearWrench Circlip Plier, 5in Overall External
- RS Stock No.:
- 913-9407
- Mfr. Part No.:
- 82131
- Brand:
- GearWrench
Subtotal (1 unit)*
$71.03
(exc. GST)
$78.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.03 |
*price indicative
- RS Stock No.:
- 913-9407
- Mfr. Part No.:
- 82131
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Circlip Plier | |
| VDE/1000V Approved | No | |
| Overall Length | 5in | |
| ESD Safe | No | |
| Material | Steel | |
| Circlip Size Range | 18 → 54 mm | |
| Finish | Clear Coat | |
| Jaw Shape | Bent | |
| Jaw Style | External | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Circlip Plier | ||
VDE/1000V Approved No | ||
Overall Length 5in | ||
ESD Safe No | ||
Material Steel | ||
Circlip Size Range 18 → 54 mm | ||
Finish Clear Coat | ||
Jaw Shape Bent | ||
Jaw Style External | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 82131 5 Inch 90° Fixed Tip External Snap Ring Pliers
GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips. The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.
Features and Benefits
Remove and install external snap rings
Fixed tips for everyday professional use
Forged design for strength and durability
Tapered jaw design allows increased reach and access
Tapered tip design for improved snap ring retention
90° jaws for excellent line of sight to the snap ring
Professional easy clean dipped grips
Jaw Type: External
Handle Material: Plastic Dipped
Finish: Clearcoat
Material: Alloy Steel
Related links
- GearWrench Circlip Plier, 9in Overall External
- GearWrench Circlip Plier, 7 in Overall Bent
- GearWrench Circlip Plier, 9in Overall Internal
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Teng Tools 1-Piece Circlip Plier 14mm Jaw
- Knipex 1-Piece Circlip Plier, 210mm Overall External
- Knipex 1-Piece Circlip Plier, 215 mm Overall External
- RS PRO 1-Piece Circlip Plier 32.0mm Jaw
