Knipex 1-Piece Circlip Plier, 215mm Overall External
- RS Stock No.:
- 337-1434
- Mfr. Part No.:
- 44 21 J31 SB
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$51.69
(exc. GST)
$56.86
(inc. GST)
- RS Stock No.:
- 337-1434
- Mfr. Part No.:
- 44 21 J31 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 215mm | |
| ESD Safe | No | |
| Handle Type | Multi-Component with Grips | |
| Material | Chrome Vanadium Steel | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Polished | |
| Jaw Shape | Angled | |
| Jaw Style | External | |
| Standards/Approvals | DIN 5256 | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 215mm | ||
ESD Safe No | ||
Handle Type Multi-Component with Grips | ||
Material Chrome Vanadium Steel | ||
Circlip Size Range 40 → 100 mm | ||
Finish Polished | ||
Jaw Shape Angled | ||
Jaw Style External | ||
Standards/Approvals DIN 5256 | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
Circlip Pliers for inner circlips, 90° bent, 40 to 100mm
215mm - 90° Angle - PVC Sleeve
Internal mounting circlip pliers for use with circlips used with bore diameters from 40 to 100mm.
Solid style forged construction with polished head
Solid, non-slip tips;Chrome vanadium steel, forged, oil-hardened
Warning
Eye protection is recommended!
Related links
- Knipex 44 21 J31 1-Piece Circlip Plier, 215 mm Overall
- Facom 1-Piece Circlip Plier, 215 mm Overall External ESD Safe
- Knipex 44 23 J31 1-Piece Circlip Plier, 215 mm Overall
- Knipex 1-Piece Circlip Plier, 210mm Overall External
- Knipex 1-Piece Circlip Plier, 165 mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 210mm Overall
- Knipex 1-Piece Circlip Plier, 180 mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 130mm Overall Internal

