GearWrench Circlip Plier, 9in Overall Internal

Subtotal (1 unit)*

$97.08

(exc. GST)

$106.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.08

*price indicative

RS Stock No.:
913-9435
Mfr. Part No.:
82145
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Circlip Plier

VDE/1000V Approved

No

Overall Length

9in

ESD Safe

No

Material

Steel

Circlip Size Range

1.57 → 3.94 in

Finish

Clear Coat

Jaw Style

Internal

Jaw Shape

Straight

Standards/Approvals

No

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
TW

GearWrench 82145 9 Inch Straight Fixed Tip Internal Snap Ring Pliers


GEARWRENCH offers a broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal, and convertible styles and with either fixed and replaceable tips.

Features and Benefits


Remove and install internal snap rings

Fixed tips for everyday professional use

Forged design for strength and durability

Tapered jaw design allows increased reach and access

Tapered tip design for improved snap ring retention

Straight jaws for deeper access

Professional easy clean dipped grips

Jaw Type: Internal

Handle Material: Plastic Dipped

Includes Tips Dia / Angle: 0.09 in Straight

Finish: Clearcoat

Material: Alloy Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy