RS PRO Long Nose Plier Long Nose, 145mm Overall, 20mm Jaw ESD Safe

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.92

(exc. GST)

$69.21

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 9 unit(s), ready to ship from another location

Units
Per unit
1 - 4$62.92
5 +$51.77

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$45.27

(exc. GST)

$49.80

(inc. GST)

RS Stock No.:
136-9888
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Long Smooth Pointed Nose Pliers

Product Type

Long Nose Plier

Overall Length

145mm

Material

Steel

Handle Type

Ergonomic

ESD Safe

Yes

Jaw Length

20mm

Jaw Width

3mm

Jaw Style

Long Nose

Standards/Approvals

No

Non-Sparking

No

RoHS Status: Exempt

RS Pro Long Nose Pliers


RS Pro professional long nose pliers with long smooth pointed nose for intricate working. RS Pro long nose pliers make an excellent choice for electricians, artisans, jewellery designers and other trades people. Made from high-quality steel and are ESD safe. Designed to ensure long life and safe service.

Features and Benefits


• Long smooth pointed nose for intricate work

• Manufactured from C67 Steel

• ESD Safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy