CK Long Nose Plier, 145mm Overall, 20mm Jaw ESD Safe
- RS Stock No.:
- 343-8874
- Distrelec Article No.:
- 301-21-909
- Mfr. Part No.:
- T3783D
- Brand:
- CK
Subtotal (1 unit)*
$132.55
(exc. GST)
$145.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.55 |
*price indicative
- RS Stock No.:
- 343-8874
- Distrelec Article No.:
- 301-21-909
- Mfr. Part No.:
- T3783D
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Overall Length | 145mm | |
| Handle Type | Polyvinyl Chloride, Ergonomic, Dual Component | |
| Material | Steel | |
| ESD Safe | Yes | |
| Jaw Length | 20mm | |
| Finish | Mirror Polished | |
| Standards/Approvals | BS EN 61340-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Overall Length 145mm | ||
Handle Type Polyvinyl Chloride, Ergonomic, Dual Component | ||
Material Steel | ||
ESD Safe Yes | ||
Jaw Length 20mm | ||
Finish Mirror Polished | ||
Standards/Approvals BS EN 61340-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensoplus® flat nose pliers
Sensoplus® electronic gripping pliers with flat noses and smooth jaws.
Three models are available.
Related links
- RS PRO Long Nose Plier Long Nose 20mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier 39mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 31mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- CK T3770 1D120 1-Piece Flat Nose Plier Smooth 20mm Jaw ESD Safe
