Bahco 2650 1-Piece Connector Plier, 235mm Overall, 65mm Jaw

Subtotal (1 unit)*

$211.24

(exc. GST)

$232.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.24

*price indicative

RS Stock No.:
876-6600
Mfr. Part No.:
2650
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Connector Plier

Sub Type

Slip Joint Pliers

Number of Pieces

1

Number of Positions

3

VDE/1000V Approved

No

Overall Length

235mm

Material

Steel

Jaw Length

65mm

Jaw Opening

65mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Water Pump Pliers, 65mm Jaw Length, Alloy Steel - 2650


This Bahco water pump pliers are a durable and high-quality tool designed for various industrial applications. With a jaw length of 65mm and overall length of 120mm, these pliers are made of alloy steel to ensure precision and longevity in use.

Features & Benefits


• Adjustable design for versatile use in different settings

• Precision engineering for accurate gripping and holding

• Industrial-grade materials for durability and long-lasting performance

• Ergonomic handle for comfortable and efficient operation

• Non-slip grip for added safety in challenging working conditions

Applications


• Ideal for use in plumbing installations

• Suitable for automotive repair and maintenance tasks

• Can be used for constructing electrical and mechanical systems

Can it be used for plumbing repairs?


Yes, these water pump pliers are reliable for various plumbing installations due to their durable construction and adjustable design.

Is it suitable for automotive maintenance?


Yes, these high-quality pliers are ideal for automotive repair tasks, providing precise gripping and holding capabilities.

Will it work well in electrical and mechanical applications?


Yes, these industrial-grade water pump pliers are suitable for constructing electrical and mechanical systems, ensuring accuracy and efficiency in various tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy