Knipex 1-Piece Plier Wrench, 180mm Overall, 40mm Jaw

Subtotal (1 unit)*

$124.58

(exc. GST)

$137.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
  • Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.58

*price indicative

RS Stock No.:
238-6976
Distrelec Article No.:
301-62-009
Mfr. Part No.:
86 02 180
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Plier Wrench

Product Type

Plier Wrench

Number of Pieces

1

Overall Length

180mm

VDE/1000V Approved

No

Number of Positions

15

Material

Chrome Vanadium Steel, Electric Steel

ESD Safe

No

Jaw Length

40mm

Jaw Opening

40mm

Finish

Black Atramentised, Chrome Plated

Standards/Approvals

IEC 60900, DIN ISO 5746, DIN ISO 5745, ASME B107.20, DIN EN 60900

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Black pliers spanner, polished head 180mm


The Knipex plier wrench has parallel jaws give a more solid grip its design allows flexible adjustment of all widths up to the specified maximum size. It has 180 mm length.

Feautures and benefits


Bi-material sheath - 40mm opening

Black grained - Polished head

All-in-one pliers and spanners

Ideal universal spanner in a pocket size - The essential item in your tool kit.

Replaces an entire set of flat, metric and inch keys

No accidental dislocation of jaws or slipping of the hinge

For gripping, holding, pressing, bending and breaking tiles

Installation of surface finished components

Zero backlash jaw surface pressure prevents edge damage to sensitive components

Smooth gripping of all widths up to the stated maximum capacity due to parallel jaws

Quick adjustment by pushing a button directly on the workpiece

No unintentional shifting of the gripping jaws and no slipping of the joint

Replaces a complete set of spanners

Parallel jaws allow infinitely variable gripping

15 adjustment positions

Jaw action allows quick tightening and loosening of screwed connections due to ratchet principle

Leverage ratio greater than 10:1 for high gripping power;Chrome vanadium electrical steel, forged, oil-hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy