Gedore 6703400 1-Piece Circlip Plier, 183mm Overall Internal, 54mm Jaw ESD Safe
- RS Stock No.:
- 772-4267
- Mfr. Part No.:
- 8000 J 2
- Brand:
- Gedore
Subtotal (1 unit)*
$34.09
(exc. GST)
$37.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.09 |
*price indicative
- RS Stock No.:
- 772-4267
- Mfr. Part No.:
- 8000 J 2
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 183mm | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | Yes | |
| Jaw Length | 54mm | |
| Circlip Size Range | 19 → 60 mm | |
| Finish | Zinc Plated, Chrome Plated, Black | |
| Jaw Style | Internal | |
| Jaw Shape | Straight | |
| Model Number | 6703400 | |
| Standards/Approvals | DIN 983, DIN 472, DIN 5256 Form C, DIN 984, DIN 5254 Form A, DIN 5256 Form D, DIN 471, DIN 5254 Form B | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 183mm | ||
Material Chrome Vanadium Steel | ||
ESD Safe Yes | ||
Jaw Length 54mm | ||
Circlip Size Range 19 → 60 mm | ||
Finish Zinc Plated, Chrome Plated, Black | ||
Jaw Style Internal | ||
Jaw Shape Straight | ||
Model Number 6703400 | ||
Standards/Approvals DIN 983, DIN 472, DIN 5256 Form C, DIN 984, DIN 5254 Form A, DIN 5256 Form D, DIN 471, DIN 5254 Form B | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, Chrome Vanadium Steel Material, 19 to 60mm Circlip Size Range - 8000 J Series - 8000 J 2
Remove internal retaining rings from a shaft in a flash with these trusty circlip pliers from GEDORE. You can use these versatile pliers to remove circlips ranging in size from 19 to 60mm. They're made from chrome vanadium steel with an oil-hardened, tempered finish, so they stand up to wear and corrosion for a long service life.
Features & Benefits
• Opening spring enhances ease of use
• Plastic-dipped handles for comfortable use and protection against electric shock
Applications
• Factory automation
• Medical devices
• Consumer electronics
How do I remove an internal retaining ring using circlip pliers?
To remove an internal retaining ring using circlip pliers, insert the tips of the pliers into the holes on the circlip. Simply squeeze the handles to disengage the circlip for easy removal.
Related links
- Gedore 1-Piece Circlip Plier 84.5mm Jaw ESD Safe
- Gedore 8000 1-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 8000 1-Piece Circlip Plier 50mm Jaw ESD Safe
- Gedore 6703320 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6704480 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier, 230 mm Overall Internal ESD Safe
- Gedore 1-Piece Circlip Plier, 292 mm Overall Internal ESD Safe
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
