Gedore 1552147 1-Piece Long Nose Plier, 200mm Overall VDE/1000V Approved, 70, 5mm Jaw
- RS Stock No.:
- 772-4223
- Mfr. Part No.:
- VDE 8132 AB-200 H
- Brand:
- Gedore
Subtotal (1 unit)*
$110.80
(exc. GST)
$121.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.80 |
*price indicative
- RS Stock No.:
- 772-4223
- Mfr. Part No.:
- VDE 8132 AB-200 H
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Telephone Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Steel | |
| Jaw Length | 70mm, 5mm | |
| Jaw Width | 18.5mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | VDE 0680 Part 1, IEC 60900:2004, VDE 0303, DIN ISO 8764-1 PH, EN 60900, DIN 43620 Part 1, DIN ISO 2380-1 form A, CE-EN 345-1, DIN ISO 2936, DIN EN 60903, DIN ISO 8764-1 PZ | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Telephone Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Steel | ||
Jaw Length 70mm, 5mm | ||
Jaw Width 18.5mm | ||
Finish Chrome Plated | ||
Standards/Approvals VDE 0680 Part 1, IEC 60900:2004, VDE 0303, DIN ISO 8764-1 PH, EN 60900, DIN 43620 Part 1, DIN ISO 2380-1 form A, CE-EN 345-1, DIN ISO 2936, DIN EN 60903, DIN ISO 8764-1 PZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Long-Nose Pliers, 200mm Length, Insulated Handles - VDE 8132 AB H Series - VDE 8132 AB-200 H
Need a hand gripping wires in tight spots? Go for this pair of long-nose pliers from GEDORE. This tool is a master of many trades that you can use for tasks such as crimping, cutting and bending wire. Thanks to its tempered steel jaws, these pliers are resistant to impact and wear, so they hold their own in heavy-duty environments. Chrome plating offers improved corrosion resistance, so you can rest assured of long-term performance.
Features & Benefits
• Insulating sleeves handle voltages up to 1000V for safe use in electrical setups
• Nose bent at a 45° angle for gripping wires in hard-to-reach spots
Applications
• Jewellery making
• Electrical workshops
• Plumbing
How much does this tool weigh?
This unit weighs just 235g, which means it's comfortable to handle for long periods of time.
Related links
- Gedore Long Nose Plier Long 200 mm Overall VDE/1000V Approved
- Gedore Long Nose Plier VDE/1000V Approved, 50mm Jaw
- Gedore Long Nose Plier, 46mm Jaw
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Gedore Round Nose Plier Serrated VDE/1000V Approved, 48mm Jaw ESD Safe
- Crescent 4-Piece Long Nose Plier VDE/1000V Approved, 200mm Jaw ESD Safe
- Facom 1-Piece Long Nose Plier Serrated, 200 mm Overall VDE/1000V Approved
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
