Gedore VDE 1-Piece Long Nose Plier, 160mm Overall VDE/1000V Approved, 50mm Jaw
- RS Stock No.:
- 772-4217
- Mfr. Part No.:
- VDE 8132-160 H
- Brand:
- Gedore
Subtotal (1 unit)*
$85.50
(exc. GST)
$94.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.50 |
*price indicative
- RS Stock No.:
- 772-4217
- Mfr. Part No.:
- VDE 8132-160 H
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Long Nose Plier | |
| Sub Type | Telephone Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Material | Steel | |
| Jaw Length | 50mm | |
| Jaw Width | 16.5mm | |
| Standards/Approvals | DIN EN 60903, DIN 43620 Part 1, EN 60900, DIN ISO 8764-1, VDE 0303, CE-EN 345-1, DIN ISO 2936, DIN ISO 2380-1, IEC 60900, VDE 0680 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Long Nose Plier | ||
Sub Type Telephone Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Material Steel | ||
Jaw Length 50mm | ||
Jaw Width 16.5mm | ||
Standards/Approvals DIN EN 60903, DIN 43620 Part 1, EN 60900, DIN ISO 8764-1, VDE 0303, CE-EN 345-1, DIN ISO 2936, DIN ISO 2380-1, IEC 60900, VDE 0680 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Pliers, Long-Nose Plier Type, 50mm Jaw Length - VDE Series - VDE 8132-160 H
Looking for a versatile tool that adapts to the job at hand? These long-nose pliers from GEDORE tackle bending, gripping and cutting tasks with ease. Handles insulated up to 1000V save you from shocks when working with electrical components. The rubber moulding on the handles also provides a firm grip for ease of use. Thanks to their overall length of 160mm, these pliers are compact enough to pop into your pocket while you're on the job.
Features & Benefits
• Integrated wire cutter for convenience
• Hardened, tempered steel construction withstands impact and wear
• Chrome-plated finish for easy cleaning and resistance to corrosion
Applications
• Electrical engineering
• Jewellery manufacturing
• Automotive repairs
• Aerospace applications
• DIY jobs
Can I get into hard-to-reach spaces with these pliers?
Yes, the 50mm-long nose helps you to get a grip on items located in tight nooks and crannies.
Related links
- Gedore Long Nose Plier, 46mm Jaw
- Gedore Long Nose Plier VDE/1000V Approved
- Gedore Long Nose Plier Long 200 mm Overall VDE/1000V Approved
- Knipex 1-Piece Long Nose Plier 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Gedore Round Nose Plier Serrated VDE/1000V Approved, 48mm Jaw ESD Safe
- Bahco 1-Piece Nose Plier 50mm Jaw
- Expert by Facom 1-Piece Long Nose Plier 50mm Jaw
