Gedore VDE 1-Piece Long Nose Plier, 160mm Overall VDE/1000V Approved, 46mm Jaw
- RS Stock No.:
- 772-4220
- Mfr. Part No.:
- VDE 8132 AB-160 H
- Brand:
- Gedore
Subtotal (1 unit)*
$95.79
(exc. GST)
$105.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.79 |
*price indicative
- RS Stock No.:
- 772-4220
- Mfr. Part No.:
- VDE 8132 AB-160 H
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Material | Steel | |
| Jaw Length | 46mm | |
| Jaw Width | 16.5mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | CE-EN 345-1, DIN EN 60903, DIN ISO 8764-1 PZ, VDE 0303, IEC 60900:2004, EN 60900, VDE 0680 Part 1, DIN 43620 Part 1, DIN ISO 2380-1, DIN ISO 2936, DIN ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Material Steel | ||
Jaw Length 46mm | ||
Jaw Width 16.5mm | ||
Finish Chrome Plated | ||
Standards/Approvals CE-EN 345-1, DIN EN 60903, DIN ISO 8764-1 PZ, VDE 0303, IEC 60900:2004, EN 60900, VDE 0680 Part 1, DIN 43620 Part 1, DIN ISO 2380-1, DIN ISO 2936, DIN ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Pliers, Long-Nose Plier Type, 9mm Jaw Thickness - VDE Series - VDE 8132 AB-160 H
Get a solid grip when handling small components using these pliers from GEDORE. Thanks to their 46mm-long jaws and 45° angled tips, this tool is ideal for twisting and shaping wires, as well as picking up items in hard-to-reach spots. The handles are insulated up to 1000V to help prevent electric shock, so you're in safe hands when working with this tool.
Features & Benefits
• Chrome-plated steel body provides resistance to corrosion and wear
• Soft-grip handle is comfortable to use for long periods
• Red and yellow handles clearly indicate that the pliers are safe for use on electrical equipment
Applications
• Plumbing
• Jewellery making
• Electrical engineering
• Prototype building
Can I use these pliers to cut wires?
Yes, you can. Their edges are serrated and induction-hardened up to 61 to 63HRC for a precise cut.
Related links
- Gedore Long Nose Plier VDE/1000V Approved, 50mm Jaw
- Gedore Long Nose Plier VDE/1000V Approved
- Gedore Long Nose Plier Long 200 mm Overall VDE/1000V Approved
- Bahco 1-Piece Nose Plier Round 46mm Jaw
- Gedore Round Nose Plier Serrated VDE/1000V Approved, 48mm Jaw ESD Safe
- RS PRO Long Nose Plier 50.3mm Jaw
- Gedore 1-Piece Long Nose Plier 75.7mm Jaw
- RS PRO Long Nose Plier Bent Nose 67mm Jaw
