Gedore Long Nose Plier, 180mm Overall
- RS Stock No.:
- 772-4154
- Mfr. Part No.:
- 8133-180 JC
- Brand:
- Gedore
Subtotal (1 unit)*
$73.71
(exc. GST)
$81.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $73.71 |
*price indicative
- RS Stock No.:
- 772-4154
- Mfr. Part No.:
- 8133-180 JC
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Long Nose Plier | |
| Overall Length | 180mm | |
| Material | Copper, Steel, Stainless Steel, Aluminium | |
| Standards/Approvals | DBGM, form A, DIN ISO 5748, DIN ISO 5746, DIN ISO 9243, DIN ISO 5749, DIN ISO 5745, DIN ISO 9242 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Long Nose Plier | ||
Overall Length 180mm | ||
Material Copper, Steel, Stainless Steel, Aluminium | ||
Standards/Approvals DBGM, form A, DIN ISO 5748, DIN ISO 5746, DIN ISO 9243, DIN ISO 5749, DIN ISO 5745, DIN ISO 9242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Pliers, 1.6mm Cutting Capacity, Chrome-Plated - 8133 Series - 8133-180 JC
Looking for a tool that's a jack of all trades? Grab these long-nose pliers from GEDORE. You can use them to cut, hold, crimp, strip or squeeze wires. Their serrated jaws help you to hold cables tightly, so you avoid slip-ups. Chrome plating means you can count on this product to resist corrosion and impact in harsh industrial environments.
Features & Benefits
• Induction-hardened cutting edges for precise use and a long service life
• Maximum cutting power of 1.6mm for use with medium-hard wires
• Ergonomically designed handle for comfortable use over long periods of time
Applications
• Electrical engineering
• Workshops
• Automotive manufacturing
• Construction sites
What size wires can I strip with these pliers?
You can use these versatile pliers to remove the insulation on 0.5, 1.5 and 2.5mm wires.
Related links
- Gedore Long Nose Plier, 46mm Jaw
- Gedore Long Nose Plier VDE/1000V Approved
- Gedore 1-Piece Long Nose Plier 75.7mm Jaw
- Gedore Long Nose Plier VDE/1000V Approved, 50mm Jaw
- Gedore Long Nose Plier Long 200 mm Overall VDE/1000V Approved
- Gedore 6716810 1-Piece Round Nose Plier 48mm Jaw ESD Safe
- SAM 195-17A-FME 1-Piece Long Nose Plier, 180 mm Overall Straight
- Stanley 4-Piece Long Nose Plier 7in Jaw
