NEMIQ NT 105 Plier, 160mm Overall
- RS Stock No.:
- 288-5032
- Distrelec Article No.:
- 302-00-898
- Mfr. Part No.:
- NT 105
- Brand:
- NEMIQ
Subtotal (1 unit)*
$64.47
(exc. GST)
$70.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.47 |
*price indicative
- RS Stock No.:
- 288-5032
- Distrelec Article No.:
- 302-00-898
- Mfr. Part No.:
- NT 105
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Plier | |
| Overall Length | 160mm | |
| Model Number | NT 105 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Plier | ||
Overall Length 160mm | ||
Model Number NT 105 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The This nibbling plier NT 105 is perfect for cutting cable ducts and junction boxes with precision. It ensures clean cuts without cracking the plastic, making installation a smooth process. With a length of 160mm and the ability to cut 10.5mm holes, this tool is a must-have for any electrician or DIY enthusiast.
Designed for precise cutting of cable ducts and junction boxes
Clean cuts without cracking the plastic material
Suitable for installation cable work
Length of 160mm for easy handling
Cuts 10.5mm holes efficiently
Related links
- NEMIQ NT 70 Plier, 160 mm Overall
- Facom Long Nose Plier, 160 mm Overall
- Gedore 1-Piece Nose Plier, 160 mm Overall
- Knipex 1-Piece Plier 55mm Jaw
- Knipex 1-Piece Combination Plier, 160 mm Overall
- RS PRO Round Nose Plier 50.7mm Jaw
- Wiha 32322 1-Piece Long Nose Plier, 160 mm Overall
- Expert by Facom 1-Piece Combination Plier 31mm Jaw
