Facom Long Nose Plier, 160mm Overall

Subtotal (1 unit)*

$84.97

(exc. GST)

$93.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.97

*price indicative

RS Stock No.:
193-5602
Mfr. Part No.:
193A.16CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Short Half-Round Nose Plier

Product Type

Long Nose Plier

Overall Length

160mm

Handle Type

Bi-Material, Ergonomic Grip

Jaw Width

17mm

Finish

Chrome

Standards/Approvals

DIN ISO 5745, ASME B107.500, NF ISO 5745, ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
FR
Narrow, finely serrated tips with side cutting edges

Cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm²

High durability Carbon alloy steel, with induction hardened cutting edges

Bi-Material ergonomic grips resistant to chemical agents featuring: - Return spring - Tether ready point (Tether point adds 10mm to nominal Length)

Chrome finish for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy