Gedore 1-Piece Nose Plier, 160mm Overall
- RS Stock No.:
- 608-633
- Mfr. Part No.:
- 1873687
- Brand:
- Gedore
Subtotal (1 unit)*
$154.82
(exc. GST)
$170.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.82 |
*price indicative
- RS Stock No.:
- 608-633
- Mfr. Part No.:
- 1873687
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Chrome Vanadium Steel | |
| Finish | Black Varnished | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Chrome Vanadium Steel | ||
Finish Black Varnished | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore High-performance tool is designed to meet the rigorous demands of professional trades. Crafted meticulously from chrome-vanadium steel, this non-sparking tool promises durability and safety even in challenging environments. With a total height of 13 mm, it is optimally designed for precision applications. Its thoughtful dimensions total length of 160 mm and width of 150 mm ensure ease of handling and exceptional functionality. The black varnished surface not only adds to its aesthetic appeal but also provides an extra layer of protection against wear and tear. Ideal for use in various settings, this tool is the perfect companion for professionals seeking reliability and efficiency in their work.
Constructed from high grade chrome vanadium steel for superior strength
Non sparking design enhances safety in flammable environments
Compact dimensions allow for versatile use in tight spaces
Stylish black varnished surface increases tool longevity and appearance
Engineered for precision, Ideal for professional tradespeople
Perfect for a variety of applications where reliability is key
Related links
- Knipex 1-Piece Nose Plier 55mm Jaw
- SAM 237-16G-FME 1-Piece Nose Plier 51mm Jaw
- Bahco 1-Piece Nose Plier 49mm Jaw
- Bahco 1-Piece Nose Plier 50mm Jaw
- Stanley 4-Piece Nose Plier 6in Jaw
- Knipex 1-Piece Nose Plier Straight 55mm Jaw
- Phoenix Contact 1212809 6-Piece Flat Nose Plier, 160 mm Overall VDE/1000V Approved
- Stanley 4-Piece Long Nose Plier 6in Jaw
