Virax 252644 1-Piece Plier ESD Safe
- RS Stock No.:
- 287-7024
- Mfr. Part No.:
- 252644
- Brand:
- Virax
Subtotal (1 unit)*
$760.28
(exc. GST)
$836.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.28 |
*price indicative
- RS Stock No.:
- 287-7024
- Mfr. Part No.:
- 252644
- Brand:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Material | Aluminium | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Jaw Shape | Straight | |
| Model Number | 252644 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Material Aluminium | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Jaw Shape Straight | ||
Model Number 252644 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax flaring pliers for copper feature a mechanism design allowing for use in any position and ensuring the extraction of the head after flaring every time. Additionally, they come with ergonomic polypropylene grips that are resistant to grease and solvents. These pliers are supplied in a plastic case for convenient storage and transport.
Reduced effort ensured by long, rigid handles
Quick and easy tool change
Related links
- Facom 2-Piece Circlip Plier ESD Safe
- RS PRO 4-Piece Plier Set Internal ESD Safe
- Facom 1-Piece Round Nose Plier Short Flat Nose Cutter 26mm Jaw ESD Safe
- Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe
- Facom 1-Piece Plier 20mm Jaw ESD Safe
- SAM 1-Piece Flat Nose Plier 23mm Jaw ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- SAM 1-Piece Circlip Plier, 139 mm Overall External ESD Safe
