SAM 1-Piece Flat Nose Plier, 120mm Overall, 23mm Jaw ESD Safe
- RS Stock No.:
- 221-3197
- Mfr. Part No.:
- 565
- Brand:
- SAM
Subtotal (1 unit)*
$100.42
(exc. GST)
$110.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.42 |
*price indicative
- RS Stock No.:
- 221-3197
- Mfr. Part No.:
- 565
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| ESD Safe | Yes | |
| Jaw Length | 23mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
ESD Safe Yes | ||
Jaw Length 23mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Outillage Electronic Pliers Flat Nozzle is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
- Erem 1-Piece Flat Nose Plier Smooth 23mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- CK T3772 1 1-Piece Flat Nose Plier Serrated 23mm Jaw
- SAM 1-Piece Flat Nose Plier 25mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Knipex 34 22 1-Piece Long Nose Plier Round 23mm Jaw ESD Safe
