Facom 1-Piece Plier, 135mm Overall, 20mm Jaw ESD Safe
- RS Stock No.:
- 658-954
- Mfr. Part No.:
- 431.E
- Brand:
- Facom
Subtotal (1 unit)*
$119.48
(exc. GST)
$131.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.48 |
*price indicative
- RS Stock No.:
- 658-954
- Mfr. Part No.:
- 431.E
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Long Nose Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| ESD Safe | Yes | |
| Jaw Length | 20mm | |
| Jaw Width | 9mm | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Long Nose Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
ESD Safe Yes | ||
Jaw Length 20mm | ||
Jaw Width 9mm | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom ESD Cutting Pliers With Short Flat Noses are designed to protect electronic components from the dangers of electrostatic discharge (ESD). These pliers feature narrow teeth, providing precision for delicate work. They meet standards such as ASME B107.500, DIN ISO 9655, ISO 9655, and NF ISO 9655 to ensure quality and reliability.
Lifetime tool warranty, allowing for exchanges in case of any issues
Specialized design and high-quality standards
Related links
- Facom 3-Piece Combination Plier Straight 20mm Jaw ESD Safe
- Facom Long Nose Plier 35mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- RND RND 550-00265 1-Piece Bent Nose Plier 20mm Jaw ESD Safe
- Lindstrom 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 20mm Jaw ESD Safe
- RND RND 550-00269 1-Piece Round Nose Plier 20mm Jaw ESD Safe
