Facom 1-Piece Circlip Plier, 200mm Overall ESD Safe

Subtotal (1 unit)*

$175.85

(exc. GST)

$193.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.85

*price indicative

RS Stock No.:
191-4143
Mfr. Part No.:
475A.20
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

200mm

ESD Safe

Yes

Material

Steel

Handle Type

PVC Grip

Circlip Size Range

19 → 45 mm, 20 → 48 mm

Finish

Burnished

Standards/Approvals

CE

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
FR
Single tool for both inside and outside Circlips®

Finish: burnished, PVC grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy