SAM 591-10 Circlip Plier, 140 mm Overall, Straight Tip, 5mm Jaw
- RS Stock No.:
- 282-8596
- Mfr. Part No.:
- 591-10
- Brand:
- SAM
Subtotal (1 unit)*
$61.41
(exc. GST)
$67.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $61.41 |
*price indicative
- RS Stock No.:
- 282-8596
- Mfr. Part No.:
- 591-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Plier is a black lacquered 90 degree elbowed nose inner circlips plier. The nose have a reversed conical form so as to get an ideal carriage throughout the gripping.
Steel with chrome vanadium
Black lacquered finishing
PVC sheath branches
Black lacquered finishing
PVC sheath branches
Related links
- SAM 190-13A-FME 1-Piece Circlip Plier 5mm Jaw
- Knipex 1-Piece Circlip Plier, 140 mm Overall Straight
- Knipex 44 13 J1 1-Piece Circlip Plier, 140 mm Overall Straight
- SAM 195-13A-FME 1-Piece Plier Set 5mm Jaw
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
- Knipex 1-Piece Circlip Plier, 140 mm Overall
- Knipex 46 11 G0 1-Piece Circlip Plier, 140 mm Overall
- Knipex 44 31 J02 1-Piece Circlip Plier, 140 mm Overall
