Knipex 44 13 J1 1-Piece Circlip Plier, 140mm Overall Straight

Subtotal (1 unit)*

$51.24

(exc. GST)

$56.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.24

*price indicative

RS Stock No.:
267-7203
Mfr. Part No.:
44 13 J1
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

140mm

VDE/1000V Approved

No

Material

Special Quality Tool Steel

ESD Safe

No

Handle Type

Plastic Coated

Circlip Size Range

12 → 25 mm

Finish

Chrome Plated

Jaw Style

Straight

Jaw Shape

Straight

Model Number

44 13 J1

Standards/Approvals

DIN 5256 C

Height Safe

No

Non Compliant

COO (Country of Origin):
DE
The Knipex circlip pliers use for internal circlips in bore holes, its design is solid style and is forged, and made for nonslip with solid tips and straight tips.

DIN 5256 C, straight tips

Pliers body and tips is made of chrome vanadium steel and forged, oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy